IFSC2020DEER221M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFSC2020DEER221M01
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFSC2020DEER680M01

DigiKey Part Number
541-IFSC2020DEER680M01TR-ND - Tape & Reel (TR)
541-IFSC2020DEER680M01CT-ND - Cut Tape (CT)
541-IFSC2020DEER680M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC2020DEER680M01
Description
FIXED IND 68UH 0.9A 330 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 900 mA 330mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,21000 Kč42,10 Kč
1003,46270 Kč346,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,90469 Kč2 904,69 Kč
2 0002,73871 Kč5 477,42 Kč
3 0002,64613 Kč7 938,39 Kč
5 0002,53396 Kč12 669,80 Kč
7 0002,46279 Kč17 239,53 Kč
10 0002,38953 Kč23 895,30 Kč
25 0002,21145 Kč55 286,25 Kč
50 0002,08582 Kč104 291,00 Kč
100 0002,05238 Kč205 238,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč