


IFSC2020DEER151M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER151M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER151M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER151M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER151M01 |
Description | FIXED IND 150UH 650MA 800 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Wirewound Inductor 650 mA 800mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,59280 Kč | 359,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89751 Kč | 2 897,51 Kč |
| 2 000 | 2,73195 Kč | 5 463,90 Kč |
| 3 000 | 2,63959 Kč | 7 918,77 Kč |
| 5 000 | 2,52770 Kč | 12 638,50 Kč |
| 7 000 | 2,45671 Kč | 17 196,97 Kč |
| 10 000 | 2,38363 Kč | 23 836,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

