


IFSC2020DEER471M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER471M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER471M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER471M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER471M01 |
Description | FIXED IND 470UH 350MA 2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 350 mA 2Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,99767 Kč | 2 997,67 Kč |
| 2 000 | 2,82633 Kč | 5 652,66 Kč |
| 3 000 | 2,73079 Kč | 8 192,37 Kč |
| 5 000 | 2,61509 Kč | 13 075,45 Kč |
| 7 000 | 2,54160 Kč | 17 791,20 Kč |
| 10 000 | 2,46601 Kč | 24 660,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

