



IFDC5050HZER151M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER151MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER151MCT-ND - Cut Tape (CT) 541-IFDC5050HZER151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER151M |
Description | FIXED IND 150UH 2.15A 280 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 2.15 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER151M Models |
Category | Current - Saturation (Isat) 1.42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11356 Kč | 4 556,78 Kč |
| 1 000 | 8,59322 Kč | 8 593,22 Kč |
| 1 500 | 8,30303 Kč | 12 454,55 Kč |
| 2 500 | 7,95161 Kč | 19 879,02 Kč |
| 3 500 | 7,72846 Kč | 27 049,61 Kč |
| 5 000 | 7,49897 Kč | 37 494,85 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

