


IFSC3232DBER4R7N01 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER4R7N01TR-ND - Tape & Reel (TR) 541-IFSC3232DBER4R7N01CT-ND - Cut Tape (CT) 541-IFSC3232DBER4R7N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER4R7N01 |
Description | FIXED IND 4.7UH 4.1A 18 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC3232DBER4R7N01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,76778 Kč | 5 721,34 Kč |
| 2 400 | 4,49567 Kč | 10 789,61 Kč |
| 3 600 | 4,34390 Kč | 15 638,04 Kč |
| 6 000 | 4,16009 Kč | 24 960,54 Kč |
| 8 400 | 4,04339 Kč | 33 964,48 Kč |
| 12 000 | 3,92337 Kč | 47 080,44 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

