82 µH Shielded Wirewound Inductor 2.95 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µH Shielded Wirewound Inductor 2.95 A 160mOhm Max Nonstandard
IFDC5050HZER100M
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFDC5050HZER820M

DigiKey Part Number
541-IFDC5050HZER820MTR-ND - Tape & Reel (TR)
541-IFDC5050HZER820MCT-ND - Cut Tape (CT)
541-IFDC5050HZER820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFDC5050HZER820M
Description
FIXED IND 82UH 2.95A 160 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µH Shielded Wirewound Inductor 2.95 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFDC5050HZER820M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.95A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
160mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,76700 Kč127,67 Kč
10010,50530 Kč1 050,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,11356 Kč4 556,78 Kč
1 0008,59322 Kč8 593,22 Kč
1 5008,30303 Kč12 454,55 Kč
2 5007,95161 Kč19 879,02 Kč
3 5007,72846 Kč27 049,61 Kč
5 0007,49897 Kč37 494,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč