


IFSC2020DEER100M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER100M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER100M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER100M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER100M01 |
Description | FIXED IND 10UH 2.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.5 A 47mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,29400 Kč | 42,94 Kč |
| 100 | 3,53850 Kč | 353,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,96784 Kč | 2 967,84 Kč |
| 2 000 | 2,79839 Kč | 5 596,78 Kč |
| 3 000 | 2,70373 Kč | 8 111,19 Kč |
| 5 000 | 2,58919 Kč | 12 945,95 Kč |
| 7 000 | 2,51644 Kč | 17 615,08 Kč |
| 10 000 | 2,44161 Kč | 24 416,10 Kč |
| 25 000 | 2,25962 Kč | 56 490,50 Kč |
| 50 000 | 2,13130 Kč | 106 565,00 Kč |
| 100 000 | 2,10211 Kč | 210 211,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

