RCV1206-AT Series Resistors
Vishay's automotive AEC-Q200 qualified thick-film resistors are suited for applications where high voltage up to 3 kV is required
Vishay's RCV-AT e3 series features automotive AEC-Q200-qualified thick-film chip resistors designed to save board space while lowering component counts and placement costs. This series offers operating voltages up to 3 kV in a 2512 case size, 2 kV in a 2010 case size, and 800 V in a 1206 case size to replace standard resistor chains. With a broad resistance range from 100 KΩ to 100 MΩ, the RCV-AT is available with 1% and 5% combined with 100 ppm/°C and 200 ppm/°C TCR, offering a low voltage coefficient of resistance (VCR) of 25 ppm/V. The RCV1206-AT was introduced to this series with a resistance range of up to 51 MΩ and a maximum operating voltage of up to 800 V. The RCV-AT series can handle ESD voltage up to 25 kV.
- AEC-Q200-qualified
- High operating voltages: up to 3 kV
- Available in the 1206, 2010, and 2512 case sizes
- Resistance range: 100 kΩ to 100 MΩ
- Tolerances: ±1% and ±5%
- TCR: ±100 ppm/°C and ±200 ppm/°C
- Power ratings up to 1.0 W in 2512, 0.75 W in 2010, and 0.33 W in 1206
- Low voltage coefficient of resistance: 25 ppm/V
- Operating temperature range: -55°C to +155°C
- RoHS-compliant and halogen-free
- Electrostatic discharge (human body model) ESD up to 25 kV
- Inverters for electric (EV) and hybrid electric (HEV) vehicles
- Onboard chargers (OBC)
- DC/DC converters
- Power supplies
- Inverters for industrial drives and controls
- Motor controls
- Defibrillators
- Industrial power and frequency inverters: photovoltaics and wind energy
- Energy storage systems
- Solar inverters and micro-inverters
- Linear accelerators
RCV1206-AT Series Resistors
Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCV20104M99FKEFAT | RES 4.99M OHM 1% 3/4W 2010 | 4.99 MOhms | ±1% | 0.75W, 3/4W | 1338 - Immediate | $15.83 | View Details |
![]() | ![]() | RCV2010200KFKEFAT | RES 200K OHM 1% 3/4W 2010 | 200 kOhms | ±1% | 0.75W, 3/4W | 3110 - Immediate | $15.83 | View Details |
![]() | ![]() | RCV20101M00JNEFAT | RES 1M OHM 5% 3/4W 2010 | 1 MOhms | ±5% | 0.75W, 3/4W | 867 - Immediate | $15.62 | View Details |
![]() | ![]() | RCV20102M00FKEFAT | RES 2M OHM 1% 3/4W 2010 | 2 MOhms | ±1% | 0.75W, 3/4W | 62800 - Immediate | $15.62 | View Details |
![]() | ![]() | RCV2010100MJNEFAT | RES 100M OHM 5% 3/4W 2010 | 100 MOhms | ±5% | 0.75W, 3/4W | 6880 - Immediate | $15.83 | View Details |
![]() | ![]() | RCV2010750KFKEFAT | RES 750K OHM 1% 3/4W 2010 | 750 kOhms | ±1% | 0.75W, 3/4W | 3106 - Immediate | $14.16 | View Details |
![]() | ![]() | RCV201010M0FKEFAT | RES 10M OHM 1% 3/4W 2010 | 10 MOhms | ±1% | 0.75W, 3/4W | 3189 - Immediate | $15.83 | View Details |
![]() | ![]() | RCV2010100KFKEFAT | RES 100K OHM 1% 3/4W 2010 | 100 kOhms | ±1% | 0.75W, 3/4W | 10182 - Immediate | $14.79 | View Details |
![]() | ![]() | RCV2512499KFKEGAT | RCV2512-AT 100 499K 1% E67 E3 | 499 kOhms | ±1% | 1W | 337 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV2512100KFKEGAT | RCV2512-AT 100 100K 1% E67 E3 | 100 kOhms | ±1% | 1W | 13724 - Immediate | $23.12 | View Details |
![]() | ![]() | RCV2512750KFKEGAT | RCV2512-AT 100 750K 1% E67 E3 | 750 kOhms | ±1% | 1W | 0 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV2512200KFKEGAT | RCV2512-AT 100 200K 1% E67 E3 | 200 kOhms | ±1% | 1W | 1332 - Immediate | $23.54 | View Details |
![]() | ![]() | RCV25121M00FKEGAT | RCV2512-AT 100 1M0 1% E67 E3 | 1 MOhms | ±1% | 1W | 1619 - Immediate | $23.54 | View Details |
![]() | ![]() | RCV2512100KJNEGAT | RCV2512-AT 200 100K 5% E67 E3 | 100 kOhms | ±5% | 1W | 3635 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV2512100MJNEGAT | RCV2512-AT 200 100M 5% E67 E3 | 100 MOhms | ±5% | 1W | 2765 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV25124M99FKEGAT | RCV2512-AT 100 4M99 1% E67 E3 | 4.99 MOhms | ±1% | 1W | 3941 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV25122M00FKEGAT | RCV2512-AT 100 2M0 1% E67 E3 | 2 MOhms | ±1% | 1W | 1146 - Immediate | $23.75 | View Details |
![]() | ![]() | RCV20101M00FKEFAT | RES 1M OHM 1% 3/4W 2010 | 1 MOhms | ±1% | 0.75W, 3/4W | 5683 - Immediate | $15.83 | View Details |
![]() | ![]() | RCV201020M0JNEFAT | RES 20M OHM 5% 3/4W 2010 | 20 MOhms | ±5% | 0.75W, 3/4W | 2059 - Immediate | $15.62 | View Details |
![]() | ![]() | RCV251220M0JNEGAT | RCV2512-AT 200 20M 5% E67 E3 | 20 MOhms | ±5% | 1W | 2140 - Immediate | $23.75 | View Details |