
RCV2010750KFKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010750KFKEFATTR-ND - Tape & Reel (TR) 541-RCV2010750KFKEFATCT-ND - Cut Tape (CT) 541-RCV2010750KFKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010750KFKEFAT |
Description | RES 750K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV2010750KFKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 6,86220 Kč | 343,11 Kč |
| 100 | 6,24690 Kč | 624,69 Kč |
| 250 | 5,61992 Kč | 1 404,98 Kč |
| 500 | 5,25748 Kč | 2 628,74 Kč |
| 1 000 | 4,96960 Kč | 4 969,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,19869 Kč | 20 794,76 Kč |
| 8 000 | 5,04422 Kč | 40 353,76 Kč |
| 12 000 | 4,96886 Kč | 59 626,32 Kč |
| 20 000 | 4,88716 Kč | 97 743,20 Kč |
| 28 000 | 4,84035 Kč | 135 529,80 Kč |
| 40 000 | 4,79605 Kč | 191 842,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

