
RCV25122M00FKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV25122M00FKEGATTR-ND - Tape & Reel (TR) 541-RCV25122M00FKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV25122M00FKEGAT |
Description | RCV2512-AT 100 2M0 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,13600 Kč | 353,40 Kč |
| 50 | 12,95580 Kč | 647,79 Kč |
| 100 | 12,01300 Kč | 1 201,30 Kč |
| 250 | 11,05840 Kč | 2 764,60 Kč |
| 500 | 10,50530 Kč | 5 252,65 Kč |
| 1 000 | 10,06518 Kč | 10 065,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,34831 Kč | 18 696,62 Kč |
| 4 000 | 9,07985 Kč | 36 319,40 Kč |
| 6 000 | 8,94893 Kč | 53 693,58 Kč |
| 10 000 | 8,80690 Kč | 88 069,00 Kč |
| 14 000 | 8,72554 Kč | 122 157,56 Kč |
| 20 000 | 8,64857 Kč | 172 971,40 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

