
RCV201020M0JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV201020M0JNEFATTR-ND - Tape & Reel (TR) 541-RCV201020M0JNEFATCT-ND - Cut Tape (CT) 541-RCV201020M0JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV201020M0JNEFAT |
Description | RES 20M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV201020M0JNEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 25 | 7,99040 Kč | 199,76 Kč |
| 50 | 7,34640 Kč | 367,32 Kč |
| 100 | 6,70860 Kč | 670,86 Kč |
| 250 | 6,06576 Kč | 1 516,44 Kč |
| 500 | 5,69318 Kč | 2 846,59 Kč |
| 1 000 | 5,39680 Kč | 5 396,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,21156 Kč | 20 846,24 Kč |
| 8 000 | 5,02093 Kč | 40 167,44 Kč |
| 12 000 | 4,98117 Kč | 59 774,04 Kč |
| 20 000 | 4,89926 Kč | 97 985,20 Kč |
| 28 000 | 4,85234 Kč | 135 865,52 Kč |
| 40 000 | 4,80793 Kč | 192 317,20 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

