1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20101M00FKEFAT

DigiKey Part Number
541-RCV20101M00FKEFATTR-ND - Tape & Reel (TR)
541-RCV20101M00FKEFATCT-ND - Cut Tape (CT)
541-RCV20101M00FKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20101M00FKEFAT
Description
RES 1M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV20101M00FKEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
109,74600 Kč97,46 Kč
258,04960 Kč201,24 Kč
507,51900 Kč375,95 Kč
1006,61810 Kč661,81 Kč
2506,21816 Kč1 554,54 Kč
5005,84012 Kč2 920,06 Kč
1 0005,53931 Kč5 539,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,21124 Kč20 844,96 Kč
8 0005,05639 Kč40 451,12 Kč
12 0004,98089 Kč59 770,68 Kč
20 0004,89897 Kč97 979,40 Kč
28 0004,85204 Kč135 857,12 Kč
40 0004,80764 Kč192 305,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč