
RCV2512750KFKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512750KFKEGATTR-ND - Tape & Reel (TR) 541-RCV2512750KFKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2512750KFKEGAT |
Description | RCV2512-AT 100 750K 1% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,30300 Kč | 153,03 Kč |
| 25 | 13,09320 Kč | 327,33 Kč |
| 50 | 12,25120 Kč | 612,56 Kč |
| 100 | 10,65130 Kč | 1 065,13 Kč |
| 250 | 10,45848 Kč | 2 614,62 Kč |
| 500 | 9,93518 Kč | 4 967,59 Kč |
| 1 000 | 9,51902 Kč | 9 519,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37146 Kč | 18 742,92 Kč |
| 4 000 | 8,82421 Kč | 35 296,84 Kč |
| 6 000 | 8,64162 Kč | 51 849,72 Kč |
| 10 000 | 8,45574 Kč | 84 557,40 Kč |
| 14 000 | 8,43535 Kč | 118 094,90 Kč |
| 20 000 | 8,41525 Kč | 168 305,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

