
RCV2512100KJNEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512100KJNEGATTR-ND - Tape & Reel (TR) 541-RCV2512100KJNEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2512100KJNEGAT |
Description | RCV2512-AT 200 100K 5% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 13,74600 Kč | 137,46 Kč |
| 25 | 12,04920 Kč | 301,23 Kč |
| 50 | 11,66600 Kč | 583,30 Kč |
| 100 | 11,01130 Kč | 1 101,13 Kč |
| 250 | 10,45848 Kč | 2 614,62 Kč |
| 500 | 9,93518 Kč | 4 967,59 Kč |
| 1 000 | 9,51902 Kč | 9 519,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37146 Kč | 18 742,92 Kč |
| 4 000 | 9,10234 Kč | 36 409,36 Kč |
| 6 000 | 8,97109 Kč | 53 826,54 Kč |
| 10 000 | 8,82871 Kč | 88 287,10 Kč |
| 14 000 | 8,74715 Kč | 122 460,10 Kč |
| 20 000 | 8,66999 Kč | 173 399,80 Kč |
| 24 000 | 8,63387 Kč | 207 212,88 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

