PTS Series Platinum SMD Flat-Chip Temperature Sensors
Vishay's resistors are the perfect choice for temperature control of electronics operating under varying environmental conditions
Vishay's PTS series SMD flat-chip temperature sensors feature standardized characteristics according to IEC 60751 and IEC 60068 requirements and are AEC-Q200 qualified. The PTS temperature sensors feature short reaction times down to t0.9 ≤ 2 s (in the air) and superior temperature cycling robustness. Tolerance classes available are class F0.3 and class F0.6. Temperature coefficient from 0°C to +100°C is 3,850 ppm/K. The temperature range is from -55°C to +175°C and the product is RoHS compliant (RoHS directive 2011/65/EU) and halogen-free. Available sizes/resistances at 0°C are 100 Ω in a 0603 package, 100 Ω and 500 Ω in a 0805 package, and 100 Ω, 500 Ω, and 1k Ω in a 1206 package. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements are covered by a protective coating designed for electrical, mechanical, and climatic protection. The terminations receive a final pure-matte tin-on-nickel plating; the immunity against tin whisker growth has been proven under extensive testing.
- Standardized characteristics according to IEC 60751
- AEC-Q200 qualified
- Short reaction times down to t0.9 ≤ 2 s (in air)
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Automotive electronics
- Aviation electronics
- Industrial electronics
- Infographic: PTS SMD Pt thin-film RTD
- Promo: Thermistors for Electric Vehicles
- Product Page: PTS landing page
- Did you Know: PTS electronic models offer high versatility
- Capabilities and Custom Options: PTS SMD
- Selector Guide: Non-Linear Resistors - Product Overview
- Application matrix
- Tradeshow Brochure - NLR
- The Art of Thermistors
- Vishay Engineer’s Toolbox landing page
- Energy Exploration: Hydraulic Fracturing (Fracking)
- Engine Vehicle Control Unit 12 V/24 V: Exhaust Emission Systems
- Application note: LT Spice modeling
- Automotive 101 - Application Solutions / Vishay Temperature Sensors
- AECQ Qualified Brochure - Vishay Corporate
- Handling and Mounting, Cautions and Warnings
- LT Spice models
- P Spice models
- 3D models
- Temp sensing lab kits
PTS Series Temperature Sensors
| Image | Manufacturer Part Number | Description | Resistance @ 0°C | Resistance Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTS1206M1B100RP500 | SENSOR RTD 1206 | 100 Ohms | ±0.3% | 0 - Immediate | $57.84 | View Details |
![]() | ![]() | PTS1206M1B1K00P500 | SENSOR RTD 1206 | 1 kOhms | ±0.3% | 0 - Immediate | $57.84 | View Details |
![]() | ![]() | PTS1206M1B500RP500 | SENSOR RTD 1206 | 500 Ohms | ±0.3% | 0 - Immediate | $57.84 | View Details |
![]() | ![]() | PTS1206M2B100RP500 | SENSOR RTD 1206 | 100 Ohms | ±0.6% | 0 - Immediate | $47.66 | View Details |
![]() | ![]() | PTS1206M2B1K00P500 | SENSOR RTD 1206 | 1 kOhms | ±0.6% | 0 - Immediate | $47.66 | View Details |
![]() | ![]() | PTS1206M2B500RP500 | SENSOR RTD 1206 | 500 Ohms | ±0.6% | 0 - Immediate | $47.66 | View Details |
![]() | ![]() | PTS0603M2B100RP100 | SENSOR RTD 100OHM 0603 | 100 Ohms | ±0.6% | 308 - Immediate | $46.20 | View Details |
![]() | ![]() | PTS0805M2B100RP100 | SENSOR RTD 100OHM 0805 | 100 Ohms | ±0.6% | 1108 - Immediate | $59.21 | View Details |
![]() | ![]() | PTS1206M2B100RP100 | SENSOR RTD 100OHM 1206 | 100 Ohms | ±0.6% | 842 - Immediate | $83.15 | View Details |
![]() | ![]() | PTS1206M2B1K00P100 | SENSOR RTD 1KOHM 1206 | 1 kOhms | ±0.6% | 1155 - Immediate | $83.15 | View Details |
![]() | ![]() | PTS0603M2B100RPU00 | SENSOR RTD 100OHM 0603 | 100 Ohms | ±0.6% | 0 - Immediate | $87.92 | View Details |
![]() | ![]() | PTS0805M1B100RPU00 | SENSOR RTD 100OHM 0805 | 100 Ohms | ±0.3% | 0 - Immediate | $96.62 | View Details |
![]() | ![]() | PTS0805M1B500RPU00 | SENSOR RTD 500OHM 0805 | 500 Ohms | ±0.3% | 0 - Immediate | $96.62 | View Details |
![]() | ![]() | PTS0805M2B100RPU00 | SENSOR RTD 100OHM 0805 | 100 Ohms | ±0.6% | 0 - Immediate | $92.15 | View Details |
![]() | ![]() | PTS0805M2B500RP100 | SENSOR RTD 500OHM 0805 | 500 Ohms | ±0.6% | 0 - Immediate | $37.41 | View Details |
![]() | ![]() | PTS0805M2B500RPU00 | SENSOR RTD 500OHM 0805 | 500 Ohms | ±0.6% | 0 - Immediate | $92.15 | View Details |
![]() | ![]() | PTS1206M2B100RPU00 | SENSOR RTD 100OHM 1206 | 100 Ohms | ±0.6% | 0 - Immediate | $100.43 | View Details |
![]() | ![]() | PTS1206M2B1K00PU00 | SENSOR RTD 1KOHM 1206 | 1 kOhms | ±0.6% | 0 - Immediate | $100.43 | View Details |
![]() | ![]() | PTS1206M2B500RP100 | SENSOR RTD 500OHM 1206 | 500 Ohms | ±0.6% | 0 - Immediate | $53.40 | View Details |