PTS1206M2B100RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 57,84059 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 105,30920 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 842
Unit Price: 83,15000 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 47,66315 Kč
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS1206M2B100RPU00

DigiKey Part Number
PTS1206M2B100RPU00-ND
Manufacturer
Manufacturer Product Number
PTS1206M2B100RPU00
Description
SENSOR RTD 100OHM 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS1206M2B100RPU00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 175°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
100100,42710 Kč10 042,71 Kč
Manufacturers Standard Package
Unit Price without VAT:100,42710 Kč
Unit Price with VAT:121,51679 Kč