


PTS1206M2B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS1206M2B100RP100TR-ND - Tape & Reel (TR) 749-PTS1206M2B100RP100CT-ND - Cut Tape (CT) 749-PTS1206M2B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M2B100RP100 |
Description | SENSOR RTD 100OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M2B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 5 | 53,29800 Kč | 266,49 Kč |
| 10 | 50,35200 Kč | 503,52 Kč |
| 25 | 46,94160 Kč | 1 173,54 Kč |
| 50 | 44,68080 Kč | 2 234,04 Kč |
| 100 | 42,65570 Kč | 4 265,57 Kč |
| 500 | 38,73158 Kč | 19 365,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,50630 Kč | 40 506,30 Kč |
| 2 000 | 39,24089 Kč | 78 481,78 Kč |
| 3 000 | 38,54964 Kč | 115 648,92 Kč |
| 5 000 | 37,72686 Kč | 188 634,30 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |

