


PTS1206M2B1K00P100 | |
|---|---|
DigiKey Part Number | 749-PTS1206M2B1K00P100TR-ND - Tape & Reel (TR) 749-PTS1206M2B1K00P100CT-ND - Cut Tape (CT) 749-PTS1206M2B1K00P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M2B1K00P100 |
Description | SENSOR RTD 1KOHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M2B1K00P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.25 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 74,45800 Kč | 372,29 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 67,31960 Kč | 1 682,99 Kč |
| 50 | 64,66960 Kč | 3 233,48 Kč |
| 100 | 62,24020 Kč | 6 224,02 Kč |
| 500 | 57,35478 Kč | 28 677,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,53509 Kč | 55 535,09 Kč |
| 2 000 | 53,86586 Kč | 107 731,72 Kč |
| 3 000 | 52,95388 Kč | 158 861,64 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

