Parametric Equivalent
Parametric Equivalent



PTS0805M2B100RPU00 | |
|---|---|
DigiKey Part Number | PTS0805M2B100RPU00-ND |
Manufacturer | |
Manufacturer Product Number | PTS0805M2B100RPU00 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M2B100RPU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,14550 Kč | 9 214,55 Kč |
| Unit Price without VAT: | 92,14550 Kč |
|---|---|
| Unit Price with VAT: | 111,49606 Kč |


