PTS0603M2B100RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 308
Unit Price: 1,89000 Kč
Datasheet
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS0603M2B100RPU00

DigiKey Part Number
PTS0603M2B100RPU00-ND
Manufacturer
Manufacturer Product Number
PTS0603M2B100RPU00
Description
SENSOR RTD 100OHM 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS0603M2B100RPU00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 175°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.5 mA
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
10087,92490 Kč8 792,49 Kč
Manufacturers Standard Package
Unit Price without VAT:87,92490 Kč
Unit Price with VAT:106,38913 Kč