PTS0805M2B500RP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 96,61600 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 92,14550 Kč
Datasheet
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS0805M2B500RP100

DigiKey Part Number
PTS0805M2B500RP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTS0805M2B500RP100
Description
SENSOR RTD 500OHM 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS0805M2B500RP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 175°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.4 mA
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,41445 Kč37 414,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,41445 Kč
Unit Price with VAT:45,27148 Kč