PTCEL Series Inrush Current-Limiting PTC Thermistors
Vishay's PTC thermistors provide safe repetitive inrush current limitation and protection in many high-power applications
Vishay's inrush current-limiting positive temperature coefficient (PTC) thermistors are designed to increase performance in active charge and discharge circuits for automotive and industrial applications. PTCEL high-energy series devices combine maximum energy handling of 340 J with a wide range of resistance at +25°C (R25) values and high-voltage capabilities. The devices’ increase in thermal capacity reduces the number of components required to save space, simplify designs and product development, reduce costs, and increase efficiency.
- High energy absorption levels: up to 340 J
- High number of inrush-power cycles: greater than 100,000 cycles
- Highly resistant against non-switching peak power up to 25 kW
- Can handle high direct voltage up to 1,200 V
- Self-protecting in case of overload with no risk of overheating
- AEC-Q200 qualified
- Rugged construction with UL 94-V0-approved coating
- AC/DC and DC/DC converters
- Load dump and DC-link circuits
- Emergency discharge circuits
- Onboard chargers or battery charging equipment
- Motor drives
- Welding equipment
- Infographic
- Associated resources
- Product page
- Did you know
- Capabilities and custom options
- Why it matters
- Application notes
- Technical notes
- Associated design tool and lab kit links
PTCEL Series Inrush Current-Limiting PTC Thermistors
| Image | Manufacturer Part Number | Description | R @ 25°C | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTCEL13R102SBE | ICL 1 KOHM 30% 13.5MM | 1 kOhms | ±30% | 2106 - Immediate | $64.88 | View Details |
![]() | ![]() | PTCEL13R121MBE | ICL 120 OHM 30% 13.5MM | 120 Ohms | ±30% | 2281 - Immediate | $48.51 | View Details |
![]() | ![]() | PTCEL13R251NBE | ICL 250 OHM 30% 13.5MM | 250 Ohms | ±30% | 416 - Immediate | $55.43 | View Details |
![]() | ![]() | PTCEL13R501RBE | ICL 500 OHM 30% 13.5MM | 500 Ohms | ±30% | 5023 - Immediate | $48.51 | View Details |
![]() | ![]() | PTCEL13R600LBE | ICL 60 OHM 30% 13.5MM | 60 Ohms | ±30% | 23 - Immediate | $54.59 | View Details |
![]() | ![]() | PTCEL17R600MBE | ICL 60 OHM 30% 17MM | 60 Ohms | ±30% | 0 - Immediate | $65.30 | View Details |
![]() | ![]() | PTCEL17R121NBE | ICL 120 OHM 30% 17MM | 120 Ohms | ±30% | 1197 - Immediate | $65.93 | View Details |
![]() | ![]() | PTCEL67R151NTE | ICL 150 OHM 30% 16.51MM | 150 Ohms | ±30% | 500 - Immediate | $83.99 | View Details |
![]() | ![]() | PTCEL17R501TBE | ICL 500 OHM 30% 17MM | 500 Ohms | ±30% | 6981 - Immediate | $78.95 | View Details |
![]() | ![]() | PTCEL17R251SBE | ICL 250 OHM 30% 17MM | 250 Ohms | ±30% | 0 - Immediate | $97.22 | View Details |
![]() | ![]() | PTCEL17R102UBE404 | ICL 1 KOHM 30% 17MM | 1 kOhms | ±30% | 870 - Immediate | $92.39 | View Details |
![]() | ![]() | PTCEL13R501RTE | ICL 500 OHM 30% 13.5MM | 500 Ohms | ±30% | 632 - Immediate | $63.62 | View Details |
![]() | ![]() | PTCEL13R251NTE | ICL 250 OHM 30% 13.5MM | 250 Ohms | ±30% | 921 - Immediate | $63.62 | View Details |
![]() | ![]() | PTCEL13R121MTE | ICL 120 OHM 30% 13.5MM | 120 Ohms | ±30% | 839 - Immediate | $63.62 | View Details |
![]() | ![]() | PTCEL13R600LTE | ICL 60 OHM 30% 13.5MM | 60 Ohms | ±30% | 230 - Immediate | $63.62 | View Details |
![]() | ![]() | PTCEL13R102STE | ICL 1 KOHM 30% 13.5MM | 1 kOhms | ±30% | 329 - Immediate | $63.62 | View Details |
![]() | ![]() | PTCEL67R151NBE | ICL 150 OHM 30% 16.51MM | 150 Ohms | ±30% | 240 - Immediate | $85.67 | View Details |
![]() | ![]() | PTCEL67R251SBE | ICL 250 OHM 30% 16.51MM | 250 Ohms | ±30% | 882 - Immediate | $85.67 | View Details |
![]() | ![]() | PTCEL67R501TBE305 | ICL 500 OHM 30% 16.51MM | 500 Ohms | ±30% | 993 - Immediate | $85.67 | View Details |
![]() | ![]() | PTCEL17R501TBE302 | ICL 500 OHM 30% 17MM | 500 Ohms | ±30% | 934 - Immediate | $92.39 | View Details |