Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm)
Resistors: LT Spice Electronic Simulation of Inrush Current Limitation with Vishay PTCEL in SMPS
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

PTCEL13R121MBE

DigiKey Part Number
56-PTCEL13R121MBE-ND
Manufacturer
Manufacturer Product Number
PTCEL13R121MBE
Description
ICL 120 OHM 30% 13.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL13R121MBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±30%
Diameter
0.531" (13.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
543,13000 Kč215,65 Kč
1041,13500 Kč411,35 Kč
2538,76240 Kč969,06 Kč
5037,13700 Kč1 856,85 Kč
10035,64620 Kč3 564,62 Kč
50032,65272 Kč16 326,36 Kč
1 00031,53837 Kč31 538,37 Kč
5 00029,29402 Kč146 470,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč