Inrush Current Limiter 1 kOhms ±30% 0.670" (17.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCEL17R102UBE404

DigiKey Part Number
56-PTCEL17R102UBE404-ND
Manufacturer
Manufacturer Product Number
PTCEL17R102UBE404
Description
ICL 1 KOHM 30% 17MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 kOhms ±30% 0.670" (17.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL17R102UBE404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
R @ 25°C
1 kOhms
Tolerance
±30%
Diameter
0.670" (17.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
576,68400 Kč383,42 Kč
1070,76300 Kč707,63 Kč
5058,70620 Kč2 935,31 Kč
10054,14540 Kč5 414,54 Kč
25048,63472 Kč12 158,68 Kč
50044,81898 Kč22 409,49 Kč
1 00041,28039 Kč41 280,39 Kč
5 00036,22155 Kč181 107,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč