



PTCEL17R121NBE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R121NBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R121NBE |
Description | ICL 120 OHM 30% 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R121NBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 58,83600 Kč | 294,18 Kč |
| 10 | 56,21200 Kč | 562,12 Kč |
| 25 | 53,05760 Kč | 1 326,44 Kč |
| 50 | 50,91600 Kč | 2 545,80 Kč |
| 100 | 48,95050 Kč | 4 895,05 Kč |
| 500 | 44,99872 Kč | 22 499,36 Kč |
| 1 000 | 43,52738 Kč | 43 527,38 Kč |
| 5 000 | 40,56289 Kč | 202 814,45 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

