
PTCEL67R151NBE | |
|---|---|
DigiKey Part Number | 56-PTCEL67R151NBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL67R151NBE |
Description | ICL 150 OHM 30% 16.51MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 150 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 150 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 5 | 71,10000 Kč | 355,50 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 50 | 54,43100 Kč | 2 721,55 Kč |
| 100 | 50,20830 Kč | 5 020,83 Kč |
| 250 | 45,09952 Kč | 11 274,88 Kč |
| 500 | 41,56302 Kč | 20 781,51 Kč |
| 1 000 | 38,28334 Kč | 38 283,34 Kč |
| 5 000 | 33,33433 Kč | 166 671,65 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

