
PTCEL17R501TBE302 | |
|---|---|
DigiKey Part Number | 56-PTCEL17R501TBE302-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R501TBE302 |
Description | ICL 500 OHM 30% 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R501TBE302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 76,68400 Kč | 383,42 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 50 | 58,70620 Kč | 2 935,31 Kč |
| 100 | 54,14540 Kč | 5 414,54 Kč |
| 250 | 48,63472 Kč | 12 158,68 Kč |
| 500 | 44,81898 Kč | 22 409,49 Kč |
| 1 000 | 41,28039 Kč | 41 280,39 Kč |
| 5 000 | 36,22155 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

