Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCEL13R121MTE

DigiKey Part Number
56-PTCEL13R121MTETR-ND - Tape & Reel (TR)
56-PTCEL13R121MTECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTCEL13R121MTE
Description
ICL 120 OHM 30% 13.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL13R121MTE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±30%
Diameter
0.531" (13.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
552,74600 Kč263,73 Kč
1048,69400 Kč486,94 Kč
5040,39180 Kč2 019,59 Kč
10037,26100 Kč3 726,10 Kč
25033,47500 Kč8 368,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,47222 Kč15 736,11 Kč
1 00028,99467 Kč28 994,67 Kč
1 50027,62917 Kč41 443,75 Kč
2 50025,99174 Kč64 979,35 Kč
3 50024,96116 Kč87 364,06 Kč
5 00024,54141 Kč122 707,05 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč