EMI Shielding Materials

TE Connectivity's gaskets provide an excellent EMI/RFI/EMP gasket shield between two metallic surfaces

Image of TE Kemtron's Wire Mesh EMI Shielding TE Connectivity's (TE) knitted wire mesh gaskets provide a cost-effective solution to deliver high shielding performance. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost any size or shape. The manufacturing process allows for an optional elastomer core to be included in the product to aid compression. Solid knitted mesh gaskets provide an excellent EMI/RFI/EMP gasket shield between two metallic surfaces, and the choice of wire mesh material allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.

Benefits

  • Solid knitted mesh gaskets allow for a good galvanic match with mating flanges, limiting the possibility of corrosion between gasket and flange
  • Optional elastomer core of the gasket allows it to be compressed using low to medium force, conforming to uneven surfaces and recovering well after use
  • Low compression force allows for use where reported opening and closing operations are necessary
Applications
  • Solid knitted mesh gaskets
    • Panel seals in screened rooms
    • Areas with infrequent access
    • Cable shielding (wrapping with flat bandage)
  • Elastomer cored knitted wire mesh
    • Groove gaskets such as O-Rings
    • Ideal for use in situations where repeated opening and closing operations are necessary
Materials
  • Color: gray
  • No marking
  • Wire type: monel, tin-plated copper-clad steel, stainless steel, or aluminum

EMI Shielding Materials

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RFI GASKET FNG93-22011RFI GASKET FNG80 - Immediate$158.32View Details
RFI GASKET FNG92-22016RFI GASKET FNG80 - Immediate$169.24View Details
RFI GASKET FNG93-22012RFI GASKET FNG30 - Immediate$182.05View Details
RFI GASKET FNG92-22017RFI GASKET FNG80 - Immediate$182.05View Details
RFI GASKET FNG93-22013RFI GASKET FNG9 - Immediate$191.29View Details
RFI GASKET SIL93-22021RFI GASKET SIL55 - Immediate$195.28View Details
RFI GASKET FNG92-22018RFI GASKET FNG0 - Immediate$199.90View Details
RFI GASKET FNG93-22014RFI GASKET FNG0 - Immediate$199.90View Details
RFI GASKET FNG92-22019RFI GASKET FNG80 - Immediate$211.66View Details
RFI GASKET SIL92-22031RFI GASKET SIL80 - Immediate$212.92View Details
RFI GASKET SIL93-22023RFI GASKET SIL40 - Immediate$249.25View Details
RFI GASKET FNG92-22020RFI GASKET FNG80 - Immediate$223.84View Details
RFI GASKET FNG93-22015RFI GASKET FNG37 - Immediate$223.84View Details
RFI GASKET FNG93-22017RFI GASKET FNG72 - Immediate$260.17View Details
RFI GASKET FNG92-22021RFI GASKET FNG40 - Immediate$260.17View Details
RFI GASKET SIL92-22032RFI GASKET SIL70 - Immediate$234.55View Details
RFI GASKET SIL93-22022RFI GASKET SIL39 - Immediate$234.55View Details
RFI GASKET SIL92-22033RFI GASKET SIL0 - Immediate$264.15View Details
RFI GASKET SIL93-22024RFI GASKET SIL0 - Immediate$264.15View Details
RFI GASKET FNG93-22016RFI GASKET FNG62 - Immediate$242.11View Details
Published: 2023-10-26