RFI Gasket Silicone Silver Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22021

DigiKey Part Number
4535-93-22021-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22021
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Silver Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.840" (21.34mm)
Manufacturer
TE Kemtron
Length
0.840" (21.34mm)
Packaging
Bag
Height
0.031" (0.80mm)
Part Status
Active
Material
Silicone Silver Aluminum
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,83700 Kč1 518,37 Kč
25140,95520 Kč3 523,88 Kč
100129,00120 Kč12 900,12 Kč
250123,30192 Kč30 825,48 Kč
500119,86708 Kč59 933,54 Kč
1 000117,04033 Kč117 040,33 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč