
92-22018 | |
|---|---|
DigiKey Part Number | 4535-92-22018-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22018 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.094" (27.79mm) |
Manufacturer TE Kemtron | Length 1.094" (27.79mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 155,46900 Kč | 1 554,69 Kč |
| 25 | 144,37400 Kč | 3 609,35 Kč |
| 100 | 132,17820 Kč | 13 217,82 Kč |
| 250 | 126,36176 Kč | 31 590,44 Kč |
| 500 | 122,85678 Kč | 61 428,39 Kč |
| 1 000 | 119,97249 Kč | 119 972,49 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |

