RFI Gasket Fluorosilicone Nickel Graphite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22012

DigiKey Part Number
4535-93-22012-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22012
Description
RFI GASKET FNG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Fluorosilicone Nickel Graphite
Datasheet
 Datasheet
EDA/CAD Models
93-22012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.965" (24.51mm)
Manufacturer
TE Kemtron
Length
0.965" (24.51mm)
Packaging
Bag
Height
0.031" (0.80mm)
Part Status
Active
Material
Fluorosilicone Nickel Graphite
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10141,23300 Kč1 412,33 Kč
25131,01080 Kč3 275,27 Kč
100119,77470 Kč11 977,47 Kč
250114,41560 Kč28 603,90 Kč
500111,18608 Kč55 593,04 Kč
1 000108,52837 Kč108 528,37 Kč
Manufacturers Standard Package
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč