
92-22021 | |
|---|---|
DigiKey Part Number | 4535-92-22021-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22021 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.375" (34.93mm) |
Manufacturer TE Kemtron | Length 1.375" (34.93mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 204,22700 Kč | 2 042,27 Kč |
| 25 | 190,22520 Kč | 4 755,63 Kč |
| 100 | 174,83560 Kč | 17 483,56 Kč |
| 250 | 167,50020 Kč | 41 875,05 Kč |
| 500 | 163,07970 Kč | 81 539,85 Kč |
| 1 000 | 159,44096 Kč | 159 440,96 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |

