
93-22024 | |
|---|---|
DigiKey Part Number | 4535-93-22024-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22024 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.153" (29.29mm) |
Manufacturer TE Kemtron | Length 1.153" (29.29mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 10 | 207,43900 Kč | 2 074,39 Kč |
| 25 | 193,25720 Kč | 4 831,43 Kč |
| 100 | 177,66410 Kč | 17 766,41 Kč |
| 250 | 170,23248 Kč | 42 558,12 Kč |
| 500 | 165,75234 Kč | 82 876,17 Kč |
| 1 000 | 162,06487 Kč | 162 064,87 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |

