
93-22013 | |
|---|---|
DigiKey Part Number | 4535-93-22013-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22013 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.060" (26.92mm) |
Manufacturer TE Kemtron | Length 1.060" (26.92mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,54000 Kč | 1 485,40 Kč |
| 25 | 137,87280 Kč | 3 446,82 Kč |
| 100 | 126,13920 Kč | 12 613,92 Kč |
| 250 | 120,54616 Kč | 30 136,54 Kč |
| 500 | 117,17472 Kč | 58 587,36 Kč |
| 1 000 | 114,40025 Kč | 114 400,25 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |

