VolTron 1,000 V Connector
TE Connectivty’s (TE) ERNI sensing connector provides increased voltage in battery architecture
TE Connectivty’s (TE) ERNI VolTron 1,000 V high-voltage sensing connector is specifically designed for use in the battery management system (BMS) and battery disconnect units (BDU) to measure voltage across the battery architecture and ecosystem. The connector´s multiple design features, high CTI materials, and contact surfaces maximize creep and clearance. This results in high performance up to 1,000 V, strong dielectric strength, and the capacity to be used 5,000 m above sea level with a pollution degree of 2 according to IEC 60664-1. The connector complies with LV214, LV215, and USCAR automotive standards.
- Up to 1,000 V signal measurement capability
- Miniaturization grade with a low profile
- CTI 600 materials and Au terminal contact surface
- 5,000 m altitude compensation
- Increased voltage in battery architecture
- Reduced connector height provides more freedom for the design of compact BMS
- Suitable to use in harsh environments and automotive standards
- Vibration severity SG2 (LV214)
- SMT termination
- MaxiBridge crimp contact (LV214 and SMBT approved)
- Primary and secondary locking
- Two-color and mechanical codings
- Up to 1,000 V operating voltage
- Dielectric strength 2.500 V (LV215)/3.700 V
- Terminal rated up to 6 A (0.35 mm²)
- 500 mating cycles
- CTI 600 resins
- UL 94 V-0 flammability resistance
- Gold surface contacts
- Temperature range: -55°C to +150°C
- LV214
- LV215 (VW80332)
- USCAR 37
- 108-94917 product specification
- 108-94917-1 product specification
- 114-94917 application specification
Applications
- Battery management systems (BMS) and battery disconnect units (BDU)
- Integrated power electronics
- Applications where high voltage needs to be measured constantly
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 524191-E | SRCBUG A 6,20 * 2 CSI 206 E-HD A | 3 - Immediate | $99.27 | View Details |
![]() | ![]() | 524192-E | SRCBUG A 6,20 * 2 CSI 206 E-HD A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 524197-E | VOLTRON 5 POS FEMALE CON BK TR | 543 - Immediate | $122.63 | View Details |
![]() | ![]() | 524198-E | SRCBUG A 6,20 * 5 CSI 206 E-HD A | 111 - Immediate | $140.57 | View Details |
Contacts for Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 464763-E | MAXIBR CNT AWG 2022 500 PCS | 15812 - Immediate | $12.51 | View Details |
![]() | ![]() | 464766-E | MAXIBR CNT AWG 2426 500 PCS | 44 - Immediate | $16.89 | View Details |
Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 524227-E | SRCA 6,20 2 M * SMD 137 E-HD 205 | 480 - Immediate | $49.68 | View Details |
![]() | ![]() | 524226-E | SRCA 6,20 2 M * SMD 137 E-HD 197 | 2400 - Immediate | $75.50 | View Details |
![]() | ![]() | 524232-E | VOLTRON 5 POS 90 HDR SMD BK T+R | 420 - Immediate | $97.60 | View Details |
![]() | ![]() | 524233-E | SRCA 6,20 5 M * SMD 137 E-HD 205 | 478 - Immediate | $109.07 | View Details |