Socket Contact 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464763-E

DigiKey Part Number
2684-464763-ETR-ND - Tape & Reel (TR)
2684-464763-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
464763-E
Description
MAXIBR CNT AWG 2022 500 PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
TE Connectivity Erni
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-22 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,57400 Kč105,74 Kč
259,90200 Kč247,55 Kč
509,43080 Kč471,54 Kč
1008,98040 Kč898,04 Kč
2508,41644 Kč2 104,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,01476 Kč4 007,38 Kč
1 0007,63165 Kč7 631,65 Kč
1 5007,41635 Kč11 124,53 Kč
2 5007,15377 Kč17 884,42 Kč
3 5006,98588 Kč24 450,58 Kč
5 0006,81232 Kč34 061,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč