
524227-E | |
|---|---|
DigiKey Part Number | 2684-524227-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 524227-E |
Description | SRCA 6,20 2 M * SMD 137 E-HD 205 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 524227-E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Orange |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 1000VDC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 49,67519 Kč | 23 844,09 Kč |
| 960 | 47,30505 Kč | 45 412,85 Kč |
| 1 440 | 45,97190 Kč | 66 199,54 Kč |
| 2 400 | 44,34583 Kč | 106 429,99 Kč |
| 3 360 | 43,30694 Kč | 145 511,32 Kč |
| 4 800 | 42,23187 Kč | 202 712,98 Kč |
| Unit Price without VAT: | 49,67519 Kč |
|---|---|
| Unit Price with VAT: | 60,10698 Kč |


