
524233-E | |
|---|---|
DigiKey Part Number | 2684-524233-ETR-ND - Tape & Reel (TR) 2684-524233-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 524233-E |
Description | SRCA 6,20 5 M * SMD 137 E-HD 205 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 524233-E Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyphthalamide (PPA) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Orange |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 1000VDC |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,07000 Kč | 109,07 Kč |
| 10 | 92,68200 Kč | 926,82 Kč |
| 25 | 86,87560 Kč | 2 171,89 Kč |
| 50 | 82,72120 Kč | 4 136,06 Kč |
| 100 | 78,77330 Kč | 7 877,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 66,20883 Kč | 31 780,24 Kč |
| 960 | 63,05118 Kč | 60 529,13 Kč |
| 1 440 | 61,27433 Kč | 88 235,04 Kč |
| 2 400 | 59,10779 Kč | 141 858,70 Kč |
| 3 360 | 57,72281 Kč | 193 948,64 Kč |
| Unit Price without VAT: | 109,07000 Kč |
|---|---|
| Unit Price with VAT: | 131,97470 Kč |





