
524232-E | |
|---|---|
DigiKey Part Number | 2684-524232-ETR-ND - Tape & Reel (TR) 2684-524232-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 524232-E |
Description | VOLTRON 5 POS 90 HDR SMD BK T+R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 25.0µin (0.63µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,50900 Kč | 835,09 Kč |
| 100 | 70,96480 Kč | 7 096,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 59,64656 Kč | 28 630,35 Kč |
| 960 | 56,80134 Kč | 54 529,29 Kč |
| 1 440 | 55,20083 Kč | 79 489,20 Kč |
| 2 400 | 53,24865 Kč | 127 796,76 Kč |
| 3 360 | 52,00105 Kč | 174 723,53 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


