
524192-E | |
|---|---|
DigiKey Part Number | 2684-524192-E-ND |
Manufacturer | |
Manufacturer Product Number | 524192-E |
Description | SRCBUG A 6,20 * 2 CSI 206 E-HD A |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.244" (6.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type | Color Orange |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544951-E | TE Connectivity Erni | 0 | 2684-544951-E-ND | 36,29000 Kč | MFR Recommended |



