
524198-E | |
|---|---|
DigiKey Part Number | 2684-524198-E-ND |
Manufacturer | |
Manufacturer Product Number | 524198-E |
Description | SRCBUG A 6,20 * 5 CSI 206 E-HD A |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Orange 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.244" (6.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type | Color Orange |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544957-E | TE Connectivity Erni | 0 | 2684-544957-E-ND | 43,80000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 119,37700 Kč | 1 193,77 Kč |
| 25 | 111,89400 Kč | 2 797,35 Kč |
| 50 | 106,55080 Kč | 5 327,54 Kč |
| 100 | 101,46620 Kč | 10 146,62 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |




