2064610401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11 088
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,27443 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064610401

DigiKey Part Number
900-2064610401-ND
Manufacturer
Manufacturer Product Number
2064610401
Description
MICROFIT+ DR RCPT 4CKT POL-B NAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0005,33804 Kč16 014,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,33804 Kč
Unit Price with VAT:6,45903 Kč