4 Position Rectangular Housing Connector Receptacle Yellow 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064610404

DigiKey Part Number
900-2064610404-ND
Manufacturer
Manufacturer Product Number
2064610404
Description
MICROFIT+ DR RCPT 4CKT POL-E YLW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Yellow
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430250400Molex103 698WM1784-ND8,40000 KčParametric Equivalent
0430250408Molex23 440WM11225-ND9,24000 KčParametric Equivalent
2064610402Molex4 626900-2064610402-ND10,92000 KčParametric Equivalent
2064610403Molex3 078900-2064610403-ND10,92000 KčParametric Equivalent
662004113322Würth Elektronik3 136732-1959-ND12,81000 KčParametric Equivalent
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
258,65960 Kč216,49 Kč
508,24380 Kč412,19 Kč
1007,84910 Kč784,91 Kč
2507,35684 Kč1 839,21 Kč
5007,00536 Kč3 502,68 Kč
1 0006,67085 Kč6 670,85 Kč
2 5006,25295 Kč15 632,38 Kč
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč