
2159220441 | |
|---|---|
DigiKey Part Number | 900-2159220441-ND |
Manufacturer | |
Manufacturer Product Number | 2159220441 |
Description | MICROFIT+ DR PLUG 4CKT HF POL-E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220441 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Yellow |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036320401 | Molex | 6 722 | WM22484-ND | 12,60000 Kč | Parametric Equivalent |
| 2159220421 | Molex | 1 454 | 900-2159220421-ND | 8,40000 Kč | Parametric Equivalent |
| 2159220431 | Molex | 1 752 | 900-2159220431-ND | 10,29000 Kč | Parametric Equivalent |
| 794616-4 | TE Connectivity AMP Connectors | 21 162 | A30270-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,23120 Kč | 205,78 Kč |
| 50 | 7,83640 Kč | 391,82 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 6,99232 Kč | 1 748,08 Kč |
| 500 | 6,65846 Kč | 3 329,23 Kč |
| 1 000 | 6,34035 Kč | 6 340,35 Kč |
| 2 500 | 5,94319 Kč | 14 857,98 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










