
2159220421 | |
|---|---|
DigiKey Part Number | 900-2159220421-ND |
Manufacturer | |
Manufacturer Product Number | 2159220421 |
Description | MICROFIT+ DR PLUG 4CKT HF POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220421 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036320401 | Molex | 6 722 | WM22484-ND | 12,60000 Kč | Parametric Equivalent |
| 2159220431 | Molex | 1 752 | 900-2159220431-ND | 10,29000 Kč | Parametric Equivalent |
| 2159220441 | Molex | 1 519 | 900-2159220441-ND | 10,29000 Kč | Parametric Equivalent |
| 794616-4 | TE Connectivity AMP Connectors | 21 162 | A30270-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 50 | 6,29940 Kč | 314,97 Kč |
| 100 | 5,99700 Kč | 599,70 Kč |
| 250 | 5,61992 Kč | 1 404,98 Kč |
| 500 | 5,35114 Kč | 2 675,57 Kč |
| 1 000 | 5,09558 Kč | 5 095,58 Kč |
| 2 500 | 4,77637 Kč | 11 940,92 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







