4 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064610402

DigiKey Part Number
900-2064610402-ND
Manufacturer
Manufacturer Product Number
2064610402
Description
MICROFIT+ DR RCPT 4CKT POL-C RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
662004113322Würth Elektronik3 136732-1959-ND12,81000 KčParametric Equivalent
DMT-2A-04Adam Tech4 7702057-DMT-2A-04-ND5,46000 KčParametric Equivalent
ECM302504RWE-Switch65141-ECM302504RW-ND107,93000 KčParametric Equivalent
In-Stock: 4 626
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
258,65960 Kč216,49 Kč
508,24380 Kč412,19 Kč
1007,85120 Kč785,12 Kč
2507,35768 Kč1 839,42 Kč
5007,00620 Kč3 503,10 Kč
1 0006,67148 Kč6 671,48 Kč
2 5006,25362 Kč15 634,05 Kč
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč