
DMT-2A-04 | |
|---|---|
DigiKey Part Number | 2057-DMT-2A-04-ND |
Manufacturer | |
Manufacturer Product Number | DMT-2A-04 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,09040 Kč | 204,52 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 250 | 3,65028 Kč | 912,57 Kč |
| 500 | 3,47516 Kč | 1 737,58 Kč |
| 1 000 | 3,30928 Kč | 3 309,28 Kč |
| 3 000 | 3,06214 Kč | 9 186,42 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



