
DML-04-A-H-T-A | |
|---|---|
DigiKey Part Number | 2057-DML-04-A-H-T-A-ND |
Manufacturer | |
Manufacturer Product Number | DML-04-A-H-T-A |
Description | CONN HEADER R/A 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bag | Insulation Height 0.270" (6.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 11,94160 Kč | 1 194,16 Kč |
| 500 | 10,65774 Kč | 5 328,87 Kč |
| 1 000 | 10,14854 Kč | 10 148,54 Kč |
| 5 000 | 9,05921 Kč | 45 296,05 Kč |
| 10 000 | 8,62707 Kč | 86 270,70 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


