
2159220231 | |
|---|---|
DigiKey Part Number | 900-2159220231-ND |
Manufacturer | |
Manufacturer Product Number | 2159220231 |
Description | MICROFIT+ DR PLUG 2CKT HF POL-D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220231 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2159220241 | Molex | 2 473 | 900-2159220241-ND | 9,03000 Kč | Parametric Equivalent |
| 2159220221 | Molex | 1 883 | 23-2159220221-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,85340 Kč | 2 926,70 Kč |
| 1 000 | 5,57371 Kč | 5 573,71 Kč |
| 2 500 | 5,22464 Kč | 13 061,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









